You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5W Tubular Bulb, T37, E14, 6500K, 660lm, Non-Dimmable -
21269
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21269
- Order Code:
- LP14950
- Also Known As:
- GTIN UPC EAN: 3800157677493
- Technical Datasheet:
- 21269 Datasheet
Product Overview
- Modern LED SMD-Samsung Chip technology for better reliability and durability
Product Information
- :
- E14
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 200°
- :
- 50W
- :
- 660lm
- :
- 7.5W
- :
- 240V
- :
- F
- :
- 155mm
- :
- 37mm
Technical Documents (1)
Also Known As
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9155 (€3.59) | ( ) |
5+ | €2.618 (€3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.