You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W SMD LED Floodlight, 4000K, 16500lm, White -
21420
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21420
- Order Code:
- LA10843
- Product Range
- VT-200
- Also Known As:
- GTIN UPC EAN: 3800170202726
Product Range Selector (VT-200)
See all from this product rangeProduct Overview
- High quality LED SMD chip and high power driver
- Constant current integrated built-in IC driver
- Built strong and durable with Aluminium - Corrosion resistant design
Product Information
- :
- SMD LED
- :
- 200W
- :
- 4000K
- :
- 16500lm
- :
- -
- :
- IP65
- :
- 346mm
- :
- 48mm
- :
- 439mm
- :
- F
- :
- VT-200
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.3183 (€70.50) | ( ) |
5+ | €52.7085 (€64.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.