You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17W Full Round Dome Light with Emergency Battery / Sensor, 4000K, 1400lm, IP65, White -
21812
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21812
- Order Code:
- LA10886
- Also Known As:
- GTIN UPC EAN: 3800157676823
- Technical Datasheet:
- 21812 Datasheet
Product Overview
- Fitted with high efficiency Samsung LED Chips
- 3 Hours on emergency situations - green LED charging indicator
- Including battery protection circuit & inhibiting mode
- Designed with microwave sensor featuring corridor function, day light sensor, dimmable function and many more
- Detection angle: 120°/360°
- Detection distance: 3-6m/6-10m (optional)
- Battery type: Ni-CD, 9.6V 1.0Ah
Product Information
- :
- 100mm
- :
- IP65
- :
- -
Technical Documents (1)
Also Known As
28 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.27 (€42.15) | ( ) |
5+ | €32.1195 (€39.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.