You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5W LED Frosted P45 Golf Ball Bulb, E14, 6500K, 600lm -
21865
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21865
- Order Code:
- LP14928
- Product Range
- VT-270
- Also Known As:
- GTIN UPC EAN: 3800170202979
- Technical Datasheet:
- 21865 Datasheet
Product Range Selector (VT-270)
See all from this product rangeProduct Overview
- SMD Technology
- Suitable for residential & commercial lighting
Product Information
- :
- Frosted Golf Ball
- :
- E14 / SES
- :
- Daylight White
- :
- 6500K
- :
- 180°
- :
- 45W
- :
- 600lm
- :
- 6.5W
- :
- 240V
- :
- F
- :
- 80mm
- :
- 45mm
- :
- VT-270
Technical Documents (1)
Also Known As
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6029 (€1.97) | ( ) |
5+ | €1.4391 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.