You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight, Grey, 4000K, 800lm, IP65 -
431 VT-10-G
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 431 VT-10-G
- Order Code:
- LA07342
- Also Known As:
- GTIN UPC EAN: 3800157630870
- Technical Datasheet:
- 431 VT-10-G Datasheet
Product Overview
- High power LED chips
- Aluminium alloy body, corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Cable length: 200mm
Product Information
- :
- LED
- :
- 10W
- :
- 4000K
- :
- 800lm
- :
- -
- :
- IP65
- :
- 108mm
- :
- 26mm
- :
- 115mm
- :
- A++
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1277 (€10.00) | ( ) |
5+ | €7.8778 (€9.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.