You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Floodlight with PIR, 6400K, 4000lm, White, IP65 -
468 VT-50-S
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 468 VT-50-S
- Order Code:
- LA07926
- Product Range
- VT-xx-S Floodlight
- Also Known As:
- GTIN UPC EAN: 3800157631242
- Technical Datasheet:
- 468 VT-50-S Datasheet
Product Range Selector (VT-xx-S Floodlight)
See all from this product rangeProduct Overview
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring waterproof/airtight performance
- Manual override function
- Pre-wired with 1m cable
- IP65 Rated
Product Information
- :
- 50W
- :
- 100°
- :
- 8m
- :
- 6400K
- :
- 4000lm
- :
- IP65
- :
- 234mm
- :
- 223mm
- :
- 57mm
- :
- 80
- :
- VT-xx-S Floodlight
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.325 (€32.38) | ( ) |
5+ | €24.8625 (€30.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.