You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Frosted Candle LED Lamp, E14, 350lm, 4000K -
7102 VT-1924
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 7102 VT-1924
- Order Code:
- LP11121
- Also Known As:
- GTIN UPC EAN: 3800157609777
Product Overview
- Lasts 20 times longer and uses 80% less energy than standard lamps
- Ideal replacement for conventional incandescent or fluorescent lamps
- Widely used in residential lighting
- Lifetime of 20,000 hours
- Non-dimmable
Product Information
- :
- Filament Candle
- :
- E14 / SES
- :
- Neutral White
- :
- 4000K
- :
- Non-Dimmable
- :
- 300°
- :
- 35W
- :
- 350lm
- :
- 4W
- :
- 240V
- :
- A+
- :
- 100mm
- :
- 35mm
Technical Documents (0)
Also Known As
42 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6902 (€0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.