You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Up & Down Wall Light, White, GU10, IP44 -
7542 VT-7652
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 7542 VT-7652
- Order Code:
- LA07633
- Product Range
- V-TAC Wall Lights
- Also Known As:
- GTIN UPC EAN: 3800157630733
- Technical Datasheet:
- 7542 VT-7652 Datasheet
Product Range Selector (V-TAC Wall Lights)
See all from this product rangeProduct Overview
- Ideal replacement for traditional wall fittings
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages and walkways etc.
- Requires 2x max. 20W GU10 lamps (not supplied)
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 2 x GU10
- :
- -
- :
- -
- :
- 240V
- :
- 92mm
- :
- 68mm
- :
- 80mm
- :
- V-TAC Wall Lights
- :
- Hardwired
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2221 (€12.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.