You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W Twin LED Wall Lamp, 720lm, 4000K, Black -
8269 VT-810
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 8269 VT-810
- Order Code:
- LA07898
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157627191
- Technical Datasheet:
- 8269 VT-810 Datasheet
Product Overview
- Ideal choice for interior lighting with aesthetics and appeal
- Adjustable beam angle
- Easy installation
- Non-dimmable
- Suitable for residential lighting, hotels, restaurants, resorts etc.
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 100mm
- :
- 400mm
- :
- 94mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
83 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.635 (€6.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.