You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W LED Solar Wall Light with PIR, 4000K, 850lm, IP65 -
8279 - 8W
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 8279 - 8W
- Order Code:
- LA10996
- Also Known As:
- GTIN UPC EAN: 3800157627962
- Technical Datasheet:
- 8279 - 8W Datasheet
Product Overview
- PIR Sensor for automatic switching on and off
- Easy to install
- Robust and durable ABS plastic body
- IP65 Rated
- Suitable for garden, pathways & garages etc.
- Sunlight charging time of 6-7 hours
- Battery type: 3.7V Lithium battery 4000mAh
- Dimensions: 270x221x109.2mm
Product Information
- :
- Solar LED Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.6071 (€73.32) | ( ) |
5+ | €54.4782 (€67.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.