You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17W LED Wall Light with PIR, 3000K, 2520lm, IP65, Black -
VT-11020S 2940
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-11020S 2940
- Order Code:
- LA11124
- Product Range
- VT-11020S
- Also Known As:
- GTIN UPC EAN: 3800157689496
- Technical Datasheet:
- VT-11020S 2940 Datasheet
Product Range Selector (VT-11020S)
See all from this product rangeProduct Overview
- PIR Sensor with a sensing distance of 10m
- Efficient LED driver and intruded heat sink for longer lifespan
- 350° Beam angle
- Hold Time: 30sec to 3min adjustable
- Dimensions: 212x165x100mm
Product Information
- :
- Wall Light
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- VT-11020S
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched12 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.1152 (€85.01) | ( ) |
5+ | €65.212 (€80.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.