You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14W 3-in-1 LED Dome Light, 1400lm, 3000-6000K, IP65 -
VT-14 2120088
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-14 2120088
- Order Code:
- LA09145
- Product Range
- Bulkhead CCT
- Also Known As:
- GTIN UPC EAN: 3800157657372
- Technical Datasheet:
- VT-14 2120088 Datasheet
Product Range Selector (Bulkhead CCT)
See all from this product rangeProduct Overview
- Equipped with Samsung LEDs - 3-in-1 Light Output (3000K, 4000K, 6000K)
- Built-in switch for colour changing
- Hinged LED gear tray for easy installation
- Ideal for areas exposed to dust and moisture like passage ways, Exterior walls, Airport, Malls, Security Lighting etc
- Beam Angle: 120°
- IP65 Rated
- Dimensions (
xH): 315x75mm
Product Information
- :
- 75mm
- :
- 315mm
- :
- -
- :
- LED
- :
- Bulkhead CCT
Technical Documents (1)
Also Known As
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.864 (€21.97) | ( ) |
5+ | €17.11 (€21.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.