You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Batten LED Tube Fitting, 1500mm -
VT-15021 6057
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-15021 6057
- Order Code:
- LA08807
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800230624697
- Technical Datasheet:
- VT-15021 6057 Datasheet
Product Overview
- Robust Batten fixures, compatible with two T8 and any 1500mm LED tubes
- Sturdy Iron build accompanied with ABS holders for endurance
- Easy installation and maintenance
- Ideal for warehouses, workshops, utilities etc.
- LED Tubes not included
Product Information
- :
- LED Batten
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 1520mm
- :
- 50mm
- :
- 55mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4864 (€12.90) | ( ) |
5+ | €9.8832 (€12.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.