You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Tube T8, G13, 4000K, 2100lm, 1.5m, White -
VT-151 21657
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-151 21657
- Order Code:
- LP14258
- Also Known As:
- GTIN UPC EAN: 3800157664721
- Technical Datasheet:
- VT-151 21657 Datasheet
Product Overview
- Nano-plastic tube offers better light transmittance
- Higher endurance and longevity compared to PC and glass
- Fitted with high efficiency SMD-Samsung chip
- Super thermal conductivity - constant current integrated IC driver
- Wide light angle effectively diffuses glare
- Suitable for domestic and commercial lighting, offices, supermarkets, shops, hotels and many more
- Dimensions: 1500x28mm
Product Information
- :
- Filament Tubular
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Not Dimmable
- :
- 160°
- :
- -
- :
- 2100lm
- :
- 20W
- :
- 240V
- :
- F
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3784 (€7.85) | ( ) |
5+ | €5.8191 (€7.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.