You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48W LED Waterproof Tube, 1.5m, 4000K, 5760lm, IP65, White -
VT-1574 216287
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1574 216287
- Order Code:
- LP14254
- Also Known As:
- GTIN UPC EAN: 3800157681469
- Technical Datasheet:
- VT-1574 216287 Datasheet
Product Range Selector (V-TAC - G-Series LED Tube Lamps)
See all from this product rangeProduct Overview
- Complete protection from water, dust and corrosion - IP65 rated
- Designed for maximum efficiency & minimal glare
- Excellent heat dissipation
- Suitable for parking lots, warehouses, garages, storage docks, workshops etc.
- Dimensions: 1500x65x58mm
Product Information
- :
- Tube
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 120°
- :
- -
- :
- 5760lm
- :
- 48W
- :
- 240V
- :
- E
- :
- V-TAC - G-Series LED Tube Lamps
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.7278 (€31.65) | ( ) |
5+ | €23.5025 (€28.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.