You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W LED Floodlight, 4000K, 20500lm, IP65, Black -
VT-162 20408
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-162 20408
- Order Code:
- LA10067
- Also Known As:
- GTIN UPC EAN: 3800157666091
- Technical Datasheet:
- VT-162 20408 Datasheet
Product Range Selector (V-TAC - LED Floodlights)
See all from this product rangeProduct Overview
- High quality LED SMD-Samsung Chip
- Strong and durable with die cast aluminium
- Ideal for building facades, sports facilities, industrial, commercial billboards, hoardings, parking lots etc.
Product Information
- :
- SMD LED
- :
- 150W
- :
- 4000K
- :
- 20500lm
- :
- -
- :
- IP65
- :
- 390mm
- :
- 55mm
- :
- 318.5mm
- :
- C
- :
- V-TAC - LED Floodlights
Technical Documents (2)
Also Known As
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €68.6622 (€84.45) | ( ) |
| 5+ | €61.56 (€75.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























