You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W LED T8 Tube, 6400K, 5400lm, 1.8m -
VT-180 681
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-180 681
- Order Code:
- LP12643
- Product Range
- VT-180
- Also Known As:
- GTIN UPC EAN: 3800157634748
- Technical Datasheet:
- VT-180 681 Datasheet
Product Range Selector (VT-180)
See all from this product rangeProduct Overview
- High powered LED Tube for durability and reliability
- Water, Dust and corrosion protected
- Designed for energy efficiency with minimal glare
- Low maintenance
- Long lifespan with heat dissipation
- Non-dimmable
- IP65 Rated
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Daylight White
- :
- 6400K
- :
- Non-Dimmable
- :
- 120°
- :
- -
- :
- 5400lm
- :
- 60W
- :
- 230V
- :
- -
- :
- 1.8m
- :
- -
- :
- VT-180
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8753 (€53.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.