You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Panel Downlight, Round 4000K -
VT-1807 RD 214861
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1807 RD 214861
- Order Code:
- LA06097
- Also Known As:
- GTIN UPC EAN: 3800230629821
- Technical Datasheet:
- VT-1807 RD 214861 Datasheet
Product Range Selector (V-TAC - LED Panel Series)
See all from this product rangeProduct Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Product Information
- :
- LED
- :
- -
- :
- 240V
- :
- White
- :
- 4000K
- :
- 210mm
- :
- V-TAC - LED Panel Series
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.662 (€14.34) | ( ) |
5+ | €11.186 (€13.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.