You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W LED Frosted Candle Bulb, E27, 3000K, 470lm, Non-Dimmable -
VT-1821 2143421
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1821 2143421
- Order Code:
- LP14340
- Product Range
- VT-1821
- Also Known As:
- GTIN UPC EAN: 3800157682589
- Technical Datasheet:
- VT-1821 2143421 Datasheet
Product Range Selector (VT-1821)
See all from this product rangeProduct Overview
- Replaces 40 watts old halogen lamp
- Modern LED SMD technology for better reliability
Product Information
- :
- Frosted Candle
- :
- E27 / ES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 180°
- :
- 40W
- :
- 470lm
- :
- 4.5W
- :
- 240V
- :
- F
- :
- 100mm
- :
- 36.5mm
- :
- VT-1821
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3447 (€1.65) | ( ) |
5+ | €1.2138 (€1.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.