You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Filament Candle Bulb, E14, 4000K, 400lm -
VT-1986 214413
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1986 214413
- Order Code:
- LP14264
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157683487
- Technical Datasheet:
- VT-1986 214413 Datasheet
Product Overview
- Replaces 35W old halogen lamp
- Designed for E14 standard holder
- Suitable for residential lighting, commercial lighting, decorative, living rooms, lounges etc.
- Dimension: 35x98mm
Product Information
- :
- Candle
- :
- E14 / SES
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 300°
- :
- 35W
- :
- 400lm
- :
- 4W
- :
- 240V
- :
- F
- :
- 98mm
- :
- 35mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7136 (€2.11) | ( ) |
5+ | €1.5589 (€1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.