You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Capsule Bulb, G9, 3000K, 330lm, Non-Dimmable -
VT-204 21246
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-204 21246
- Order Code:
- LP14198
- Also Known As:
- GTIN UPC EAN: 3800157677721
- Technical Datasheet:
- VT-204 21246 Datasheet
Product Overview
- Energy consumption – 80% less than standard bulbs
- No UV and near-IR radiation
- Ideal for commercial & residential areas
Product Information
- :
- Clear Capsule
- :
- G9
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 300°
- :
- 30W
- :
- 330lm
- :
- 3W
- :
- 240V
- :
- F
- :
- 49mm
- :
- 17mm
- :
- -
Technical Documents (1)
Also Known As
137 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3677 (€4.14) | ( ) |
5+ | €2.9512 (€3.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.