You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W COB LED Strip Light, 3000K, IP20, 5m -
VT-212652
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-212652
- Order Code:
- LA11132
- Product Range
- VT-COB
- Also Known As:
- GTIN UPC EAN: 3800170206441
- Technical Datasheet:
- VT-212652 Datasheet
Product Range Selector (VT-COB)
See all from this product rangeProduct Overview
- Flexible & easy installation
- 5cm Cutting distance
- 8mm Width
- 5m Roll
- Warm white
- IP20 Rated
- 120° Beam angle
- 280 LEDs per metre
Product Information
- :
- 5m
- :
- Warm White
- :
- 24V
- :
- 10W
- :
- IP20
- :
- VT-COB
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2052 (€22.39) | ( ) |
5+ | €16.9065 (€20.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.