You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W GU10 LED Bulb, 6500K, 445lm, Dimmable -
VT-227D 21197
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-227D 21197
- Order Code:
- LP14061
- Also Known As:
- GTIN UPC EAN: 3800157676441
- Technical Datasheet:
- VT-227D 21197 Datasheet
Product Range Selector (VT-227)
See all from this product rangeProduct Overview
- SMD-Samsung Chip technology
- Easy to install, designed with GU10 base
- Built with dimming feature
- Ideal for commercial and residential lighting
Product Information
- :
- Reflector
- :
- GU10
- :
- Daylight White
- :
- 6500K
- :
- Dimmable
- :
- 38°
- :
- 60W
- :
- 445lm
- :
- 6W
- :
- 240V
- :
- F
- :
- 55mm
- :
- 50mm
- :
- VT-227
Technical Documents (1)
Also Known As
147 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.277 (€2.80) | ( ) |
5+ | €2.047 (€2.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.