You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Filament Candle Bulb, E14, 6500K, 800lm, Non-Dimmable -
VT-2327 212850
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-2327 212850
- Order Code:
- LP14339
- Product Range
- VT-2327
- Also Known As:
- GTIN UPC EAN: 3800157683593
- Technical Datasheet:
- VT-2327 212850 Datasheet
Product Range Selector (VT-2327)
See all from this product rangeProduct Overview
- Replaces 55 watts old halongen lamp
- Modern Clear filament Filament technology for better reliability
Product Information
- :
- Filament Candle
- :
- E14 / SES
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 300°
- :
- 55W
- :
- 800lm
- :
- 6W
- :
- 240V
- :
- E
- :
- 98mm
- :
- 35mm
- :
- VT-2327
Technical Documents (1)
Also Known As
154 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.142 (€2.63) | ( ) |
5+ | €1.9278 (€2.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.