You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Rechargeable Solar Bulb, 3-in-1 CCT, IP20 -
VT-2417 2857
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-2417 2857
- Order Code:
- LA10060
- Also Known As:
- GTIN UPC EAN: 3800157660570
- Technical Datasheet:
- VT-2417 2857 Datasheet
Product Overview
- Portable & rechargeable 3IN1 solar bulb with solar panel
- 3 lighting ways E27 cap with hook, AC:220-240V and finger touching
- 5 Charging methods laptop, car charger, power bank, adapter and solar panel
- 8 Hour charging time
- Colour temperature: 3000K - 6400K
- Ideal for camping & reading etc.
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
75 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9845 (€11.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.