You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
288W LED RGB Controller with 20 Key RF Remote Control -
VT-2420
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-2420
- Order Code:
- LA11136
- Also Known As:
- GTIN UPC EAN: 3800157634625
- Technical Datasheet:
- VT-2420 Datasheet
Product Overview
- 20 Key RF wireless remote controller
- 3 Output channels
- Maximum current of
8A (each channel) - DC: 12V - Load
288W DC: 24V - Load 576W - Easy to install
- Compatible with V-TAC striplights
- IP20 Rated
- Dimensions: 91x88x24mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- 288W
- :
- IP20
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.9575 (€35.62) | ( ) |
5+ | €26.7111 (€32.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.