You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8W LED R50 Bulb, E14, 3000K, 470lm, IP20 -
VT-250 2121138
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-250 2121138
- Order Code:
- LP14265
- Also Known As:
- GTIN UPC EAN: 3800157687485
- Technical Datasheet:
- VT-250 2121138 Datasheet
Product Overview
- Modern LED SMD-Samsung chip technology for better reliability and durability
- Lasts hours, longer life span than standard halogen lamps
- Designed for E14 standard holder
- Suitable for residential & commercial lighting
- Dimension: 50x85mm
Product Information
- :
- Reflector
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 120°
- :
- 40W
- :
- 470lm
- :
- 4.8W
- :
- 240V
- :
- F
- :
- 85mm
- :
- 50mm
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9873 (€2.44) | ( ) |
5+ | €1.8207 (€2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.