You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5W LED MR16 Bulb, GU5.3, 4000K, 450lm, Non-Dimmable -
VT-257 205
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-257 205
- Order Code:
- LP12710
- Product Range
- VT-257
- Also Known As:
- GTIN UPC EAN: 3800157631709
- Technical Datasheet:
- VT-257 205 Datasheet
Product Range Selector (VT-257)
See all from this product rangeProduct Overview
- Replacement for old halogen lamps
- Easy installation
- Efficient heat radiation
- Longer lifespan than standard halogen spotlights
- Equipped with SMD-Samsung chip technology for better reliability
- GU5.3 Base
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 110°
- :
- 40W
- :
- 450lm
- :
- 6.5W
- :
- 230V
- :
- A+
- :
- 55mm
- :
- 50mm
- :
- VT-257
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9512 (€3.63) | ( ) |
5+ | €2.6537 (€3.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.