You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED GU5.3 MR16 Bulb, 3000K, 455lm, 110D -
VT-257 21204
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-257 21204
- Order Code:
- LP14330
- Product Range
- VT-257
- Also Known As:
- GTIN UPC EAN: 3800157689014
- Technical Datasheet:
- VT-257 21204 Datasheet
Product Range Selector (VT-257)
See all from this product rangeProduct Overview
- SMD-Samsung Chip technology
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 110°
- :
- 60W
- :
- 455lm
- :
- 6W
- :
- F
- :
- 52mm
- :
- 50mm
- :
- VT-257
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7727 (€3.41) | ( ) |
5+ | €2.5347 (€3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.