You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W COB LED Reflector Downlight, 3000K, 3100lm, White -
VT-26301 211276
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-26301 211276
- Order Code:
- LA10583
- Also Known As:
- GTIN UPC EAN: 3800157682503
- Technical Datasheet:
- VT-26301 211276 Datasheet
Product Overview
- Downlight Series built with high quality COB LED chip
- Die cast aluminium housing with heat sink for optimum thermal management
- Multi-faceted aluminium reflector for focused light intensity
- Powerful LED light source with lumen efficeincy of 120 LM/W
- No UV Radiation
- Suitable for residential, showrooms, hotels and boutiques etc
Product Information
- :
- COB LED
- :
- -
- :
- 240V
- :
- Warm White
- :
- 3000K
- :
- 207mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.4124 (€31.26) | ( ) |
5+ | €23.2245 (€28.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.