You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector for LED COB Strip, 10mm Dual Head -
VT-2666
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-2666
- Order Code:
- LA11139
- Also Known As:
- GTIN UPC EAN: 3800157660341
- Technical Datasheet:
- VT-2666 Datasheet
Product Overview
- Transparent PC connector for high density (240 LED strip) and COB strip 8mm
- 2 Pin with 2 heads
- Strip to wire without soldering
- Output voltage DC: 0-36V
- Input current: 5A
- Dimensions: 150x10mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- IP20
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7846 (€3.43) | ( ) |
5+ | €2.5506 (€3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.