You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Frosted GLS Bulb, BC/B22, 4000K, 1250lm, Non-Dimmable -
VT-281 943
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-281 943
- Order Code:
- LP12649
- Product Range
- VT-281
- Also Known As:
- GTIN UPC EAN: 3800157648608
- Technical Datasheet:
- VT-281 943 Datasheet
Product Range Selector (VT-281)
See all from this product rangeProduct Overview
- Replacement for old 85W Halogen lamp
- Longer lifespan than standard Halogen spotlights
- Low power consumption with high lumen efficiency
- Fitted with Filament SMD-Samsung chip technology
- B22 Base Type
- Bulb Shape: A65
Product Information
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 200°
- :
- 85W
- :
- 1250lm
- :
- 15W
- :
- 230V
- :
- A+
- :
- 135mm
- :
- 65mm
- :
- VT-281
Technical Documents (1)
Also Known As
32 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0709 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.