You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5W LED Golf Ball Bulb, E27, 6500K, 600lm, Non-Dimmable -
VT-290 21868
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-290 21868
- Order Code:
- LP14074
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157677479
- Technical Datasheet:
- VT-290 21868 Datasheet
Product Overview
- LED SMD-Samsung Chip technology
- Designed for E27 standard holder
- Ideal for indoor commercial and residential use
- Non-Dimmable
- IP20 Rated
Product Information
- :
- Frosted Golf Ball
- :
- E27 / ES
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 180°
- :
- 45W
- :
- 600lm
- :
- 6.5W
- :
- 240V
- :
- F
- :
- 89mm
- :
- 45mm
- :
- -
Technical Documents (1)
Also Known As
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5755 (€1.94) | ( ) |
5+ | €1.4145 (€1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.