You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Floodlight with 1m Cable, 2400lm, 6400K, White, IP65 -
VT-30-1 950
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-30-1 950
- Order Code:
- LA08455
- Also Known As:
- GTIN UPC EAN: 3800157648714
- Technical Datasheet:
- VT-30-1 950 Datasheet
Product Overview
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Pre-wired with a 1m cable
- Not dimmable
Product Information
- :
- LED
- :
- 30W
- :
- 6400K
- :
- 2400lm
- :
- -
- :
- IP65
- :
- 152mm
- :
- 28mm
- :
- 178mm
- :
- A+
- :
- -
Technical Documents (1)
Also Known As
622 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.616 (€6.91) | ( ) |
5+ | €5.1246 (€6.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.