You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Downlight, GU10, 6400K, White, 3 Pack -
VT-3333 8883
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-3333 8883
- Order Code:
- LA08874
- Also Known As:
- GTIN UPC EAN: 3800157650052
- Technical Datasheet:
- VT-3333 8883 Datasheet
Product Range Selector (VT-3333)
See all from this product rangeProduct Overview
- 3 Pack of 5W, 400lm LED GU10 fittings
- Includes GU10 holder with quick connector and easy wiring
- Daylight White LED Colour: 6400K Colour Temperature
- Easy to install
- Up to 80% energy savings compared to halogen spotlights
- IP20 Rated
- Non-Dimmable
Product Information
- :
- GU10
- :
- 5W
- :
- 230V
- :
- Daylight
- :
- 6400K
- :
- 78mm
- :
- VT-3333
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9932 (€17.21) | ( ) |
5+ | €13.338 (€16.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.