You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W LED Slimline Floodlight, 6500K, 8700lm, Black -
VT-40101 215966
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-40101 215966
- Order Code:
- LA10529
- Also Known As:
- GTIN UPC EAN: 3800157681971
- Technical Datasheet:
- VT-40101 215966 Datasheet
Product Overview
- High quality LED SMD-Samsung chip and high power driver
- Fascia glass sealed with silicone rubber for superior waterproof /airtight performance
- Constant current integrated IC driver
- Suitable for building facades, sports facilities, industrial, commercial billboards, hoardings, parking lots etc.
- Dimension: 261x32x217mm
Product Information
- :
- SMD LED
- :
- 100W
- :
- 6500K
- :
- 8700lm
- :
- -
- :
- IP65
- :
- 261mm
- :
- 32mm
- :
- 217mm
- :
- F
- :
- -
Technical Documents (1)
Also Known As
84 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 24/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
100 more will be available week commencing 24/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
5+ | €18.0882 (€22.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.