You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED GLS Dimmable Smart Lamp, 10W, 806lm, RGB & 2700-6400K, B22 -
VT-5110 2791
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-5110 2791
- Order Code:
- HA00001
- Also Known As:
- GTIN UPC EAN: 3800157649544
- Technical Datasheet:
- VT-5110 2791 Datasheet
Product Overview
- Compatible with the V-TAC Smart Light app
- Change the lighting colour or dim the lights at the touch of a button
- Easy installation
- Compatible with Amazon Alexa and Google Assistant
Product Information
- :
- WiFi
- :
- V-Tac Smart App
- :
- Amazon Alexa, Google Assistant
- :
- Colour Changing
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Colour Changing
- :
- -
- :
- 806lm
- :
- 6400K
- :
- Dimmable
- :
- 200°
- :
- 10W
- :
- 240V
- :
- A+
- :
- 120mm
- :
- 60mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.957 (€7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.