You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Panel Downlight, Square 3000K -
VT-607 SQ 4863
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-607 SQ 4863
- Order Code:
- LA06081
- Also Known As:
- GTIN UPC EAN: 3800230629845
- Technical Datasheet:
- VT-607 SQ 4863 Datasheet
Product Range Selector (V-TAC - LED Panel Series)
See all from this product rangeProduct Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Product Information
- :
- LED
- :
- -
- :
- 240V
- :
- Warm White
- :
- 3000K
- :
- -
- :
- V-TAC - LED Panel Series
Technical Documents (1)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.031 (€6.19) | ( ) |
5+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.