You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Round Mini Panel Light, 3-In-1 CCT, 130lm, Non-Dimmable -
VT-61103
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-61103
- Order Code:
- LA11195
- Also Known As:
- GTIN UPC EAN: 3800170217508
- Technical Datasheet:
- VT-61103 Datasheet
Product Overview
- 3-In-1 Colour temperature
- Designed with high efficiency LED SMD chips
- Change the lighting color by toggle switch near the transformer box
- Easy to connect driver
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 84x12mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 240V
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 21/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
20 more will be available week commencing 21/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7961 (€4.67) | ( ) |
5+ | €3.4986 (€4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.