You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Canless Fire Rated GU10 Fitting, White, IP20 -
VT-701CL-W 7678
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-701CL-W 7678
- Order Code:
- LA10668
- Also Known As:
- GTIN UPC EAN: 3800157687393
- Technical Datasheet:
- VT-701CL-W 7678 Datasheet
Product Overview
- Easy connection - quick connector included
- Fire-rated to resistance of 30,60,90 Mins
- Spring clips for safer installation and easy maintenance
- IP20 Rated protection
- Suitable for residential and commercial installations
- Cutting size: 68mm
Product Information
- :
- GU10
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 68mm
Technical Documents (1)
Also Known As
19 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5665 (€8.08) | ( ) |
5+ | €6.1065 (€7.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.