You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting Canless Fire Rated GU10 Fitting, Satin White, IP20 -
VT-703CL 7027
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-703CL 7027
- Order Code:
- LA10667
- Also Known As:
- GTIN UPC EAN: 3800157699716
Product Overview
- Fire-rated to resistance of 30,60,90 mins
- Twist & lock fire rated canless fitting designed with GU10 base (lamp not included)
- Tiltable upto 25°
- Easy connection - quick connector included
- Spring clips for safer installation and easy maintenance
Product Information
- :
- GU10
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 78mm
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.616 (€9.37) | ( ) |
5+ | €7.378 (€9.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.