You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting Canless Fire Rated GU10 Fitting, Black, IP20 -
VT-703CL 7791
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-703CL 7791
- Order Code:
- LA10664
- Also Known As:
- GTIN UPC EAN: 3800157699723
- Technical Datasheet:
- VT-703CL 7791 Datasheet
Product Overview
- Easy connection - quick connector included
- Fire-rated to resistance of 30,60,90 Mins
- Spring clips for safer installation and easy maintenance
- Tiltable upto 25°
- Spring clips for safer installation and easy maintenance
- IP20 Rated protection
- Suitable for residential and commercial installations
- Cutting size: 78mm
Product Information
- :
- GU10
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 78mm
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0325 (€9.88) | ( ) |
5+ | €7.6755 (€9.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.