You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Square LED Wall Light, White, 440lm, 3000K, IP65 -
VT-704 8209
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-704 8209
- Order Code:
- LA08540
- Product Range
- VT-704 / 706
- Also Known As:
- GTIN UPC EAN: 3800157623261
- Technical Datasheet:
- VT-704 8209 Datasheet
Product Range Selector (VT-704 / 706)
See all from this product rangeProduct Overview
- 4W LED wall light perfect choice for improving interior and exterior aesthetics
- White body square shape
- Wall washer to create attractive beam designs
- High quality LED Chips for reliable lighting effect
- IP65 rated solid ingress protection
- Glass screen for controlled light beams
- Suitable for outdoor environments, restaurants, residential, facades
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 150mm
- :
- 150mm
- :
- 50mm
- :
- VT-704 / 706
- :
- Hardwired
Technical Documents (1)
Also Known As
19 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.441 (€10.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.