You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Round Wall Light, 3000K, 428lm, IP65, Black -
VT-706 218215
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-706 218215
- Order Code:
- LA10589
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157681445
- Technical Datasheet:
- VT-706 218215 Datasheet
Product Overview
- Wall washer to create attractive beam designs
- High quality LED Chips for reliable lighting effect
- IP65 Rated
- Glass screen for controlled light beams
- Suitable for outdoor environments, restaurants, residential, facades etc.
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 150mm
- :
- 150mm
- :
- 50mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.5945 (€38.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.