You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W LED Wall Light, Black, 990lm, 3000K -
VT-709 8223
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-709 8223
- Order Code:
- LA08552
- Product Range
- VT-709
- Also Known As:
- GTIN UPC EAN: 3800157623407
- Technical Datasheet:
- VT-709 8223 Datasheet
Product Range Selector (VT-709)
See all from this product rangeProduct Overview
- 9W LED wall light perfect choice of Interior lighting for fabulous aesthetics and appeal
- Black body
- Efficient LED driver and intruded heat sink for longer lifespan
- IP20 rated
- Robust aluminium build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 335mm
- :
- 440mm
- :
- 75mm
- :
- VT-709
- :
- Hardwired
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4364 (€12.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.