You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11W LED Indoor Wall Light, 3000K, 1368lm, IP20, Black -
VT-712 218204
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-712 218204
- Order Code:
- LA10620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157686761
- Technical Datasheet:
- VT-712 218204 Datasheet
Product Overview
- Efficient LED driver and intruded heat sink for longer lifespan
- Robust Aluminum build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades etc
- Dimension: 2160x125x55mm
- Beam angle: 360°
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 2160mm
- :
- 125mm
- :
- 55mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.75 (€35.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.