You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Wall Light, White, 1100lm, 4000K -
VT-712 8203
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-712 8203
- Order Code:
- LA08534
- Product Range
- VT-712
- Also Known As:
- GTIN UPC EAN: 3800157623209
- Technical Datasheet:
- VT-712 8203 Datasheet
Product Range Selector (VT-712)
See all from this product rangeProduct Overview
- 12W LED wall light perfect choice of Interior lighting for fabulous aesthetics and appeal
- White body
- Efficient LED driver and intruded heat sink for longer lifespan
- IP20 rated
- Robust aluminium + acrylic build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 125mm
- :
- 260mm
- :
- 55mm
- :
- VT-712
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7118 (€35.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.