You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bottom-Mounted Wall Light, E27, IP44 -
VT-730 7046
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-730 7046
- Order Code:
- LA08474
- Also Known As:
- GTIN UPC EAN: 3800157610391
- Technical Datasheet:
- VT-730 7046 Datasheet
Product Overview
- Traditional garden lamps designed to meet modern day requirements
- Strong and sturdy aluminium + glass body
- Offering IP44 Ingress protection
- Compatible with E27 holder type (Fitting only - lamp not included)
- Suitable for gardens, patio, pathways
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 238mm
- :
- 200mm
- :
- -
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0091 (€8.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.