You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Ceiling Lamp, Black, E27, IP44 -
VT-735 7058
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-735 7058
- Order Code:
- LA08817
- Also Known As:
- GTIN UPC EAN: 3800157612616
- Technical Datasheet:
- VT-735 7058 Datasheet
Product Overview
- Traditional garden lamp with strong aluminium and plastic body
- E27 fitting compatibility - light not included
- 60W Max
- Suitable for gardens, patio, pathways etc.
- IP44 Rated with ingress protection
- Non-dimmable
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 240V
- :
- 170mm
- :
- 170mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4226 (€5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.