You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lantern Wall Light, White, E27, IP44 -
VT-749 7067
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-749 7067
- Order Code:
- LA08479
- Also Known As:
- GTIN UPC EAN: 3800157616201
- Technical Datasheet:
- VT-749 7067 Datasheet
Product Range Selector (V-TAC - Lantern Wall Lights)
See all from this product rangeProduct Overview
- Easy to install and low maintenance
- Suitable for gardens, driveways, lawns, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 360mm
- :
- 170mm
- :
- 208mm
- :
- V-TAC - Lantern Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3272 (€18.85) | ( ) |
5+ | €13.8873 (€17.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.